E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 1/2 in Square Socket Wrench with Ratchet Handle, 250 mm Overall

RS Stock No.: 162-0059Brand: FacomManufacturers Part No.: S.161
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

250 mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 1/2 in Square Socket Wrench with Ratchet Handle, 250 mm Overall

P.O.A.

Facom 1/2 in Square Socket Wrench with Ratchet Handle, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

250 mm

Country of Origin

France