E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom S.19SR 1/2 in Non-Sparking 12 Point Socket Socket, 42 mm Overall

RS Stock No.: 235-0510Brand: FacomManufacturers Part No.: S.19SR
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Socket

Drive Type

12 Point Socket

Overall Length

42 mm

Sub Type

Socket

Model

S.19SR

Finish

Copper Brazing

Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom S.19SR 1/2 in Non-Sparking 12 Point Socket Socket, 42 mm Overall

P.O.A.

Facom S.19SR 1/2 in Non-Sparking 12 Point Socket Socket, 42 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Socket

Drive Type

12 Point Socket

Overall Length

42 mm

Sub Type

Socket

Model

S.19SR

Finish

Copper Brazing

Material

Beryllium Copper

Non Sparking

Yes

Country of Origin

China