E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 20-Piece 1/2 in

RS Stock No.: 329-7594Brand: FacomManufacturers Part No.: S.6
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Number of Pieces

20

Finish

Chrome

Material

Alloy Steel

Set Contents

Extension (1), Ratchet Handle (1), Sockets (17), Universal Joint (1)

Drive Type

Square

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 20-Piece 1/2 in

P.O.A.

Facom 20-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Number of Pieces

20

Finish

Chrome

Material

Alloy Steel

Set Contents

Extension (1), Ratchet Handle (1), Sockets (17), Universal Joint (1)

Drive Type

Square

Country of Origin

France

You may be interested in