Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Facom 5-Piece Metric 1/2 in Standard Socket Set, Torx

RS Stock No.: 234-9783Brand: FacomManufacturers Part No.: STX.40
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

5

Socket Head Type

Torx

Ratchet Included

No

VDE/1000V Approved

No

Model

STX.40

Socket Size

E12 , E14 , E16 , E18 , E20

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Standard sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 111.80

€ 111.80 Each (Exc. Vat)

€ 138.63

€ 138.63 Each (inc. VAT)

Facom 5-Piece Metric 1/2 in Standard Socket Set, Torx

€ 111.80

€ 111.80 Each (Exc. Vat)

€ 138.63

€ 138.63 Each (inc. VAT)

Facom 5-Piece Metric 1/2 in Standard Socket Set, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

5

Socket Head Type

Torx

Ratchet Included

No

VDE/1000V Approved

No

Model

STX.40

Socket Size

E12 , E14 , E16 , E18 , E20

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Standard sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China