Technical Document
Specifications
Brand
FacomPlier Types in Set
Cutters, Long Nose Pliers, Water Pump Pliers
Number of Pieces
3
Overall Length
300 mm
Country of Origin
France
Product details
3-piece set of 1000 V insulated pliers
3-piece set of 1000 V insulated pliers, may be used under power.
1 set of multi-purpose pliers, 180 VE.
1 set of diagonal cutting pliers, 391.16 VE.
1 set of 1/2 round angled needle nosed pliers, 195.20 VE
Standards
EN 60900
€ 185.25
€ 185.25 1 Set of 1 (Exc. Vat)
€ 229.71
€ 229.71 1 Set of 1 (inc. VAT)
1
€ 185.25
€ 185.25 1 Set of 1 (Exc. Vat)
€ 229.71
€ 229.71 1 Set of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomPlier Types in Set
Cutters, Long Nose Pliers, Water Pump Pliers
Number of Pieces
3
Overall Length
300 mm
Country of Origin
France
Product details
3-piece set of 1000 V insulated pliers
3-piece set of 1000 V insulated pliers, may be used under power.
1 set of multi-purpose pliers, 180 VE.
1 set of diagonal cutting pliers, 391.16 VE.
1 set of 1/2 round angled needle nosed pliers, 195.20 VE
Standards
EN 60900