Technical Document
Specifications
Brand
FAGInside Diameter
35mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
90mm
Width
161mm
Depth
44.4mm
Mount Hole Size
16mm
Mount Hole Centre-to-Centre
130mm
€ 73.22
€ 73.22 Each (Exc. Vat)
€ 90.79
€ 90.79 Each (inc. VAT)
2 Hole Flange Bearing Unit, UCFL207-J7, 35mm ID
1
€ 73.22
€ 73.22 Each (Exc. Vat)
€ 90.79
€ 90.79 Each (inc. VAT)
2 Hole Flange Bearing Unit, UCFL207-J7, 35mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 73.22 |
5 - 9 | € 71.37 |
10 - 24 | € 70.95 |
25+ | € 70.48 |
Technical Document
Specifications
Brand
FAGInside Diameter
35mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
90mm
Width
161mm
Depth
44.4mm
Mount Hole Size
16mm
Mount Hole Centre-to-Centre
130mm