Fagor Electronica Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

RS Stock No.: 123-1475PBrand: Fagor ElectronicaManufacturers Part No.: FT0808MD TR
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

8A

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

10mA

Dimensions

6.73 x 6.22 x 2.39mm

Length

6.73mm

Width

6.22mm

Height

2.39mm

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

1mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand

Product details

Logic Level TRIACs, Fagor

TRIACs, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15.60

€ 0.78 Each (Supplied on a Reel) (Exc. Vat)

€ 19.34

€ 0.967 Each (Supplied on a Reel) (inc. VAT)

Fagor Electronica Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Select packaging type

€ 15.60

€ 0.78 Each (Supplied on a Reel) (Exc. Vat)

€ 19.34

€ 0.967 Each (Supplied on a Reel) (inc. VAT)

Fagor Electronica Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

8A

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

10mA

Dimensions

6.73 x 6.22 x 2.39mm

Length

6.73mm

Width

6.22mm

Height

2.39mm

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

1mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Country of Origin

Thailand

Product details

Logic Level TRIACs, Fagor

TRIACs, Fagor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more