Technical Document
Specifications
Brand
Fair-RiteType
Flat Cable Core
Application
EMI Suppression
Material
31 Material
Outer Dimensions
67.8 x 32.3 x 8.1mm
Inner Width
52mm
Outer Depth
32.3mm
Outer Height
8.1mm
Outer Width
67.8mm
Country of Origin
United States
You may be interested in
Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Inner dims. 52 x 1.3mmBrand: Wurth Elektronik
€ 25.51Each (Exc. Vat)
P.O.A.
Fair-Rite 31 Material Flat Cable Ferrite Core
1
P.O.A.
Fair-Rite 31 Material Flat Cable Ferrite Core
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Inner dims. 52 x 1.3mmBrand: Wurth Elektronik
€ 25.51Each (Exc. Vat)
Technical Document
Specifications
Brand
Fair-RiteType
Flat Cable Core
Application
EMI Suppression
Material
31 Material
Outer Dimensions
67.8 x 32.3 x 8.1mm
Inner Width
52mm
Outer Depth
32.3mm
Outer Height
8.1mm
Outer Width
67.8mm
Country of Origin
United States
You may be interested in
Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 40 max. wires, Inner dims. 52 x 1.3mmBrand: Wurth Elektronik
€ 25.51Each (Exc. Vat)