3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core

RS Stock No.: 172-9953Brand: Fair-RiteManufacturers Part No.: 2643000701
brand-logo
View all in Ferrite Cores

Technical Document

Specifications

Type

Bead

Dimensions

3.5 x 1.3 x 12.7mm

Application

Suppression Components

Material

43 Material

Diameter

3.5mm

Height

12.7mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
€ 0.124Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 2500) (Exc. Vat)

3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core

P.O.A.

Each (In a Box of 2500) (Exc. Vat)

3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
€ 0.124Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Type

Bead

Dimensions

3.5 x 1.3 x 12.7mm

Application

Suppression Components

Material

43 Material

Diameter

3.5mm

Height

12.7mm

Product details

EMI Suppression Beads for Round Cables

Broad selection with guaranteed impedance specifications over a wide frequency range

You may be interested in
3.5 x 1.3 x 12.7mm Fair-Rite Ferrite Core
€ 0.124Each (In a Pack of 50) (Exc. Vat)