Technical Document
Specifications
Brand
Fair-RiteType
Bead
Dimensions
3.55 x 1.65 x 5.95mm
Application
Suppression Components
Material
43 Material
Diameter
3.55mm
Height
5.95mm
Product details
Beads
You may be interested in
Fair-Rite Ferrite Bead, 3.5 (Dia.) x 8.9mm (Axial), 88Ω impedance at 25 MHz, 133Ω impedance at 100 MHzBrand: Fair-Rite
€ 0.26Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.
€ 2.00
€ 0.08 Each (In a Pack of 25) (Exc. Vat)
€ 2.48
€ 0.099 Each (In a Pack of 25) (inc. VAT)
3.55 x 1.65 x 5.95mm Fair-Rite Ferrite Core
25
€ 2.00
€ 0.08 Each (In a Pack of 25) (Exc. Vat)
€ 2.48
€ 0.099 Each (In a Pack of 25) (inc. VAT)
3.55 x 1.65 x 5.95mm Fair-Rite Ferrite Core
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | € 0.08 | € 2.00 |
100 - 225 | € 0.08 | € 2.00 |
250 - 475 | € 0.08 | € 2.00 |
500 - 1225 | € 0.08 | € 2.00 |
1250+ | € 0.05 | € 1.25 |
You may be interested in
Fair-Rite Ferrite Bead, 3.5 (Dia.) x 8.9mm (Axial), 88Ω impedance at 25 MHz, 133Ω impedance at 100 MHzBrand: Fair-Rite
€ 0.26Each (In a Pack of 50) (Exc. Vat)
Technical Document
Specifications
Brand
Fair-RiteType
Bead
Dimensions
3.55 x 1.65 x 5.95mm
Application
Suppression Components
Material
43 Material
Diameter
3.55mm
Height
5.95mm
Product details
Beads
You may be interested in
Fair-Rite Ferrite Bead, 3.5 (Dia.) x 8.9mm (Axial), 88Ω impedance at 25 MHz, 133Ω impedance at 100 MHzBrand: Fair-Rite
€ 0.26Each (In a Pack of 50) (Exc. Vat)