Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
25.4 (Dia.) x 12.7mm
Application
EMI Suppression
Material
43 Material
Diameter
25.4mm
Height
12.7mm
Inner Diameter
15.5mm
Outer Diameter
25.4mm
Product details
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
€ 16.40
€ 1.64 Each (In a Pack of 10) (Exc. Vat)
€ 20.34
€ 2.034 Each (In a Pack of 10) (inc. VAT)
10
€ 16.40
€ 1.64 Each (In a Pack of 10) (Exc. Vat)
€ 20.34
€ 2.034 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
25.4 (Dia.) x 12.7mm
Application
EMI Suppression
Material
43 Material
Diameter
25.4mm
Height
12.7mm
Inner Diameter
15.5mm
Outer Diameter
25.4mm
Product details
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range