E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ferrite,77 Material,toroidal,2

RS Stock No.: 467-4447Brand: Fair-RiteManufacturers Part No.: 5977000601
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

21 (Dia.) x 6.35mm

Application

Inductive Component

Material

77 Material

Diameter

21mm

Height

6.35mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Ferrite,77 Material,toroidal,2

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Ferrite,77 Material,toroidal,2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Toroid Core

Dimensions

21 (Dia.) x 6.35mm

Application

Inductive Component

Material

77 Material

Diameter

21mm

Height

6.35mm

You may be interested in