Technical Document
Specifications
Channel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
650 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
225 W
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
48 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.1mm
Width
4.7mm
Minimum Operating Temperature
-55 °C
Height
9.4mm
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Channel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
650 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
225 W
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
48 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.1mm
Width
4.7mm
Minimum Operating Temperature
-55 °C
Height
9.4mm