Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Faster Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male

RS Stock No.: 297-5007Brand: FasterManufacturers Part No.: 84000
brand-logo

Technical Document

Specifications

Brand

Faster

Thread

BSP 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Material

Carbon Steel

Series

ISO A Series

Compatible with

ISO A

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

400 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Faster Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male

P.O.A.

Faster Carbon Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Faster

Thread

BSP 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Material

Carbon Steel

Series

ISO A Series

Compatible with

ISO A

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

400 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

You may be interested in