FCI DUBOX Series Female PCB Connector Contact

RS Stock No.: 406-0422Brand: FCIManufacturers Part No.: 76357-301
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

FCI

Gender

Female

Series

DUBOX

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Dubox Crimp-to-Wire Contacts

The FCI Dubox Crimp-to-Wire Contact uses a double-bladed pre-tensioned contact which is designed to allow low insertion forces and can be inserted on very short pins (5 mm). The crimp tag of the Dubox Crimp-to-Wire Contact can accommdate wire sizes between 22 to 30 AWG.

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex C-Grid III Series Female Crimp Terminal, 24AWG Min, 22AWG Max
€ 0.521Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

FCI DUBOX Series Female PCB Connector Contact

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

FCI DUBOX Series Female PCB Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex C-Grid III Series Female Crimp Terminal, 24AWG Min, 22AWG Max
€ 0.521Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

FCI

Gender

Female

Series

DUBOX

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Dubox Crimp-to-Wire Contacts

The FCI Dubox Crimp-to-Wire Contact uses a double-bladed pre-tensioned contact which is designed to allow low insertion forces and can be inserted on very short pins (5 mm). The crimp tag of the Dubox Crimp-to-Wire Contact can accommdate wire sizes between 22 to 30 AWG.

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex C-Grid III Series Female Crimp Terminal, 24AWG Min, 22AWG Max
€ 0.521Each (In a Pack of 100) (Exc. Vat)