E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FCI 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 471-519Brand: FCIManufacturers Part No.: EA2645113745000E1
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

FCI

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

1.5A

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Maximum Operating Temperature

+125°C

Housing Material

PET

Minimum Operating Temperature

-65°C

Voltage Rating

1 kV

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

FCI 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

FCI 64 Way 2.54mm Pitch, Type B Class C3, 2 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

FCI

Number Of Contacts

64

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b

Type

B

Pitch

2.54mm

Contact Plating

Gold over Nickel

Class Rating

C3

Current Rating

1.5A

Contact Material

Phosphor Bronze

Maximum Contact Resistance

15mΩ

Maximum Operating Temperature

+125°C

Housing Material

PET

Minimum Operating Temperature

-65°C

Voltage Rating

1 kV