Technical Document
Specifications
Brand
FCT from MolexGender
Female
Wire Size
16 → 20 AWG
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Crimp
Series
172704
Series Number
172704
Country of Origin
Germany
Stock information temporarily unavailable.
€ 425.00
€ 4.25 Each (In a Bag of 100) (Exc. Vat)
€ 527.00
€ 5.27 Each (In a Bag of 100) (inc. VAT)
FCT from Molex, 172704 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 16 → 20 AWG
100
€ 425.00
€ 4.25 Each (In a Bag of 100) (Exc. Vat)
€ 527.00
€ 5.27 Each (In a Bag of 100) (inc. VAT)
FCT from Molex, 172704 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 16 → 20 AWG
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | € 4.25 | € 425.00 |
200+ | € 4.05 | € 405.00 |
Technical Document
Specifications
Brand
FCT from MolexGender
Female
Wire Size
16 → 20 AWG
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Crimp
Series
172704
Series Number
172704
Country of Origin
Germany