Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
Mounting Hardware
Flange
Series
FCT
Country of Origin
Germany
Stock information temporarily unavailable.
€ 10.23
€ 10.23 Each (Exc. Vat)
€ 12.69
€ 12.69 Each (inc. VAT)
FCT from Molex FCT 15 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch, with Flange
1
€ 10.23
€ 10.23 Each (Exc. Vat)
€ 12.69
€ 12.69 Each (inc. VAT)
FCT from Molex FCT 15 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch, with Flange
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 10.23 |
10 - 24 | € 9.55 |
25+ | € 8.54 |
Technical Document
Specifications
Brand
FCT from MolexNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
Mounting Hardware
Flange
Series
FCT
Country of Origin
Germany