E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FCT from Molex, 173112 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 22 → 28 AWG

RS Stock No.: 213-4991Brand: FCT from MolexManufacturers Part No.: FK20S26-13V-5783 / 1731120213
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Contact Material

Brass

Wire Size

22 → 28 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Series

173112

Series Number

173112

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 402.00

€ 4.02 Each (In a Bag of 100) (Exc. Vat)

€ 498.48

€ 4.985 Each (In a Bag of 100) (inc. VAT)

FCT from Molex, 173112 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 22 → 28 AWG

€ 402.00

€ 4.02 Each (In a Bag of 100) (Exc. Vat)

€ 498.48

€ 4.985 Each (In a Bag of 100) (inc. VAT)

FCT from Molex, 173112 Series, Female Crimp D-sub Connector Contact, Gold over Nickel, 22 → 28 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400€ 4.02€ 402.00
500+€ 3.81€ 381.00

Technical Document

Specifications

Gender

Female

Contact Material

Brass

Wire Size

22 → 28 AWG

Contact Plating

Gold over Nickel

Termination Method

Crimp

Series

173112

Series Number

173112

Country of Origin

Switzerland