Feller, Power, 2m 3 Core, Black Polyvinyl Chloride PVC Power Cable
RS Stock No.: 284-4313Brand: FellerManufacturers Part No.: 6900-994.60Distrelec Article No.: 14330682
Technical Document
Specifications
Brand
FellerCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Black
Length
2m
Cable Type
Power
Current Rating
10 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V
Country of Origin
Austria
Stock information temporarily unavailable.
€ 53.15
€ 53.15 Each (Exc. Vat)
€ 65.91
€ 65.91 Each (inc. VAT)
Feller, Power, 2m 3 Core, Black Polyvinyl Chloride PVC Power Cable
1
€ 53.15
€ 53.15 Each (Exc. Vat)
€ 65.91
€ 65.91 Each (inc. VAT)
Feller, Power, 2m 3 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FellerCross Sectional Area
1 mm²
Number of Cores
3
Sheath Colour
Black
Length
2m
Cable Type
Power
Current Rating
10 A
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V
Country of Origin
Austria