Technical Document
Specifications
Brand
FellowesColour
Grey/White
Material
Recycled Board
Depth
93mm
Height
380mm
Width
283mm
Number of Compartments
4
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Fellowes Grey/White 4 Compartment File Storage Box, H380mm x W283mm x D93mm
1
P.O.A.
Fellowes Grey/White 4 Compartment File Storage Box, H380mm x W283mm x D93mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FellowesColour
Grey/White
Material
Recycled Board
Depth
93mm
Height
380mm
Width
283mm
Number of Compartments
4
Country of Origin
United Kingdom