E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fellowes Powershred LX211 23L Micro Cut Shredder

RS Stock No.: 204-2083Brand: FellowesManufacturers Part No.: 5050301Distrelec Article No.: 30252175
brand-logo
View all in Shredders

Technical Document

Specifications

Manufacturer Series

Powershred

Model

Powershred LX211

Cut Type

Micro Cut

Sheet Capacity

15

Throat Width

230mm

Bin Capacity

23L

Also Shreds

Credit Cards, Paper Clips, Staples

Depth

296mm

Height

533mm

Width

362mm

Country of Origin

China

Stock information temporarily unavailable.

€ 847.93

€ 847.93 Each (Exc. Vat)

€ 1,051.43

€ 1,051.43 Each (inc. VAT)

Fellowes Powershred LX211 23L Micro Cut Shredder

€ 847.93

€ 847.93 Each (Exc. Vat)

€ 1,051.43

€ 1,051.43 Each (inc. VAT)

Fellowes Powershred LX211 23L Micro Cut Shredder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

Powershred

Model

Powershred LX211

Cut Type

Micro Cut

Sheet Capacity

15

Throat Width

230mm

Bin Capacity

23L

Also Shreds

Credit Cards, Paper Clips, Staples

Depth

296mm

Height

533mm

Width

362mm

Country of Origin

China