Fellowes Black A4, 12mm Diameter

RS Stock No.: 492-2881Brand: FellowesManufacturers Part No.: 5346507
brand-logo
View all in Binding Combs & Covers

Technical Document

Specifications

Comb Diameter

12mm

For Paper Size

A4

Colour

Black

Pack Quantity

100

Country of Origin

China

Product details

Snap rings and covers

Plastic snap rings

Traditional finish.
Low cost and quick.
Flexible, documents can be updated.
Available in Ø 6, 8, 10 and 12 mm.

Delta leatherboard covers

A4 format covers.
Available in 270 g grain leather.

Transparent covers

A4 format covers.
Available in polypropylene.

You may be interested in
Fellowes Black A4 Binding Comb, 12mm Diameter
€ 0.384Each (In a Pack of 25) (Exc. Vat)

P.O.A.

Fellowes Black A4, 12mm Diameter

P.O.A.

Fellowes Black A4, 12mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Fellowes Black A4 Binding Comb, 12mm Diameter
€ 0.384Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Comb Diameter

12mm

For Paper Size

A4

Colour

Black

Pack Quantity

100

Country of Origin

China

Product details

Snap rings and covers

Plastic snap rings

Traditional finish.
Low cost and quick.
Flexible, documents can be updated.
Available in Ø 6, 8, 10 and 12 mm.

Delta leatherboard covers

A4 format covers.
Available in 270 g grain leather.

Transparent covers

A4 format covers.
Available in polypropylene.

You may be interested in
Fellowes Black A4 Binding Comb, 12mm Diameter
€ 0.384Each (In a Pack of 25) (Exc. Vat)