Fellowes Pixel A3 Hot A3 Laminator Grey/White

RS Stock No.: 566-770Brand: FellowesManufacturers Part No.: 5602401
brand-logo
View all in Laminators

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

330mm

Maximum Laminate Thickness

125µm

Processing Method

Hot

Colour

Grey/White

Model

Pixel A3

Country of Origin

China

€ 345.60

€ 345.60 Each (Exc. Vat)

€ 428.54

€ 428.54 Each (inc. VAT)

Fellowes Pixel A3 Hot A3 Laminator Grey/White

€ 345.60

€ 345.60 Each (Exc. Vat)

€ 428.54

€ 428.54 Each (inc. VAT)

Fellowes Pixel A3 Hot A3 Laminator Grey/White

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

330mm

Maximum Laminate Thickness

125µm

Processing Method

Hot

Colour

Grey/White

Model

Pixel A3

Country of Origin

China