Fellowes Neptune A3 Hot A3 Laminator Black, Grey

RS Stock No.: 566-772Brand: FellowesManufacturers Part No.: 5721601
brand-logo
View all in Laminators

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

175µm

Processing Method

Hot

Colour

Black, Grey

Model

Neptune A3

Country of Origin

China

€ 764.03

€ 764.03 Each (Exc. Vat)

€ 947.40

€ 947.40 Each (inc. VAT)

Fellowes Neptune A3 Hot A3 Laminator Black, Grey

€ 764.03

€ 764.03 Each (Exc. Vat)

€ 947.40

€ 947.40 Each (inc. VAT)

Fellowes Neptune A3 Hot A3 Laminator Black, Grey

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Laminate Size

A3

Maximum Laminate Width

320mm

Maximum Laminate Thickness

175µm

Processing Method

Hot

Colour

Black, Grey

Model

Neptune A3

Country of Origin

China