Technical Document
Specifications
Brand
Fenner DrivesBelt Section
A
Datum Length
30500mm
Inside Length
-
Series
EAGLE Blue 80 EC
Top Width
13mm
Height
8mm
Material
Polyurethane
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+66°C
Length
30500mm
Country of Origin
United States
Product details
Eagle Blue 80 EC Non-Reinforced Vee and Speciality
Eagle Blue 80 EC Non-Reinforced Belting is a premium belt suitable for light duty applications involving direct food contact. It works with all food types having a pH greater than 4.5 and can work with temperatures up to 40°C. Eagle EC belting does not allow the migration of components into food in any great quantities that could be toxic to humans or alter the taste, smell and composition of the food in typical process environments.
Features and Benefits
80 Shore A durometer polyurethane belting
Belting for repeated direct food contact
Independently tested to meet FDA standards
Solid Polyurethane construction
Product Application Information
Eagle blue 80 EC non-reinforced vee belting is ideal for light duty conveying applications which involve direct contact with food.
Standards
EC Food Safety
FDA
REACH
RoHS
Non-Reinforced Belting
€ 478.08
€ 478.08 1 Box of 30 Metres (Exc. Vat)
€ 592.82
€ 592.82 1 Box of 30 Metres (inc. VAT)
1
€ 478.08
€ 478.08 1 Box of 30 Metres (Exc. Vat)
€ 592.82
€ 592.82 1 Box of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 478.08 |
5 - 9 | € 465.70 |
10 - 24 | € 462.26 |
25+ | € 458.97 |
Technical Document
Specifications
Brand
Fenner DrivesBelt Section
A
Datum Length
30500mm
Inside Length
-
Series
EAGLE Blue 80 EC
Top Width
13mm
Height
8mm
Material
Polyurethane
Minimum Pulley Diameter
56mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+66°C
Length
30500mm
Country of Origin
United States
Product details
Eagle Blue 80 EC Non-Reinforced Vee and Speciality
Eagle Blue 80 EC Non-Reinforced Belting is a premium belt suitable for light duty applications involving direct food contact. It works with all food types having a pH greater than 4.5 and can work with temperatures up to 40°C. Eagle EC belting does not allow the migration of components into food in any great quantities that could be toxic to humans or alter the taste, smell and composition of the food in typical process environments.
Features and Benefits
80 Shore A durometer polyurethane belting
Belting for repeated direct food contact
Independently tested to meet FDA standards
Solid Polyurethane construction
Product Application Information
Eagle blue 80 EC non-reinforced vee belting is ideal for light duty conveying applications which involve direct contact with food.
Standards
EC Food Safety
FDA
REACH
RoHS