E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14

RS Stock No.: 343-936Brand: FestoManufacturers Part No.: CAPS-M1-VDE1-S-A-AL-N14
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-S-A-AL-N14

Country of Origin

Germany

Stock information temporarily unavailable.

€ 191.36

€ 191.36 Each (Exc. Vat)

€ 237.29

€ 237.29 Each (inc. VAT)

Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14

€ 191.36

€ 191.36 Each (Exc. Vat)

€ 237.29

€ 237.29 Each (inc. VAT)

Festo CAPS series NPT 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

NPT 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

For Use With

Prepared For Positioner CMSH-V-SD

Model Number

CAPS-M1-VDE1-S-A-AL-N14

Country of Origin

Germany