Technical Document
Specifications
Brand
FestoConnector A
R 1/2 Male
Connector B
Push In 16 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Model Number p
132337
Chemical Resistant
Yes
Country of Origin
Japan
You may be interested in
Festo NPQR Series Push-in Fitting, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 8085671Brand: Festo
€ 127.60Each (Exc. Vat)
€ 244.14
€ 244.14 Each (Exc. Vat)
€ 302.73
€ 302.73 Each (inc. VAT)
Festo Straight Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 132337
1
€ 244.14
€ 244.14 Each (Exc. Vat)
€ 302.73
€ 302.73 Each (inc. VAT)
Festo Straight Threaded Adaptor, R 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 132337
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Festo NPQR Series Push-in Fitting, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 8085671Brand: Festo
€ 127.60Each (Exc. Vat)
Technical Document
Specifications
Brand
FestoConnector A
R 1/2 Male
Connector B
Push In 16 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Model Number p
132337
Chemical Resistant
Yes
Country of Origin
Japan
You may be interested in
Festo NPQR Series Push-in Fitting, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style, 8085671Brand: Festo
€ 127.60Each (Exc. Vat)
