E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo CRQST-10 Series Tee Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 130671

RS Stock No.: 203-8490Brand: FestoManufacturers Part No.: CRQST-10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

CRQST-10

Model Number p

130671

Model Number (p)

130671

Food Grade

Yes

Chemical Resistant

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

€ 219.81

€ 219.81 Each (Exc. Vat)

€ 272.56

€ 272.56 Each (inc. VAT)

Festo CRQST-10 Series Tee Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 130671

€ 219.81

€ 219.81 Each (Exc. Vat)

€ 272.56

€ 272.56 Each (inc. VAT)

Festo CRQST-10 Series Tee Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 130671
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

CRQST-10

Model Number p

130671

Model Number (p)

130671

Food Grade

Yes

Chemical Resistant

Yes

Country of Origin

Japan