Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

RS Stock No.: 281-1705Brand: FestoManufacturers Part No.: DFPD-10-RP-90-RD-F04-R3-EP
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

10mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/8

Weight

965g

Size Type

Standard

Model Number

8048012

Series

DFPD

Country of Origin

Italy

Stock information temporarily unavailable.

€ 168.78

€ 168.78 Each (Exc. Vat)

€ 209.29

€ 209.29 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

€ 168.78

€ 168.78 Each (Exc. Vat)

€ 209.29

€ 209.29 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

10mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/8

Weight

965g

Size Type

Standard

Model Number

8048012

Series

DFPD

Country of Origin

Italy