E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 120 Rotary Angle, 480mm Bore

RS Stock No.: 280-8208Brand: FestoManufacturers Part No.: DFPD-480-RP-120-RD-F1012
brand-logo
View all in Pneumatic Rotary Actuators

Technical Document

Specifications

Brand

Festo

Rotary Angle

120

Action

Double

Bore

480mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

20.7kg

Size Type

Standard

Model Number

8065347

Series

DFPD

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,686.46

€ 1,686.46 Each (Exc. Vat)

€ 2,091.21

€ 2,091.21 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 120 Rotary Angle, 480mm Bore

€ 1,686.46

€ 1,686.46 Each (Exc. Vat)

€ 2,091.21

€ 2,091.21 Each (inc. VAT)

Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 120 Rotary Angle, 480mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Rotary Angle

120

Action

Double

Bore

480mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/4

Weight

20.7kg

Size Type

Standard

Model Number

8065347

Series

DFPD

Country of Origin

Italy