Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo 2 Finger Double Action Pneumatic Gripper, DHWS-10-A, Angle Gripping Type

RS Stock No.: 203-1509Brand: FestoManufacturers Part No.: DHWS-10-A
brand-logo
View all in Pneumatic Grippers

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Angle

Action

Double

Manufacturer Series

DHWS

Maximum Operating Pressure

8 bar

Country of Origin

Italy

Stock information temporarily unavailable.

€ 526.00

€ 526.00 Each (Exc. Vat)

€ 652.24

€ 652.24 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHWS-10-A, Angle Gripping Type

€ 526.00

€ 526.00 Each (Exc. Vat)

€ 652.24

€ 652.24 Each (inc. VAT)

Festo 2 Finger Double Action Pneumatic Gripper, DHWS-10-A, Angle Gripping Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Fingers

2

Gripping Type

Angle

Action

Double

Manufacturer Series

DHWS

Maximum Operating Pressure

8 bar

Country of Origin

Italy