Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo Pneumatic Cylinder - 1646713, 50mm Bore, 100mm Stroke, DSBG-50-100-PPVA-N3 Series, Double Acting

RS Stock No.: 203-6473Brand: FestoManufacturers Part No.: DSBG-50-100-PPVA-N3
brand-logo

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBG-50-100-PPVA-N3

Model Number p

1646713

Model Number (p)

1646713

Action

Double

Stroke

100mm

Bore

50mm

Better World Product (Find out more)

Yes

Better World Claim

Repairable by the end user

Country of Origin

China

Stock information temporarily unavailable.

€ 328.92

€ 328.92 Each (Exc. Vat)

€ 407.86

€ 407.86 Each (inc. VAT)

Festo Pneumatic Cylinder - 1646713, 50mm Bore, 100mm Stroke, DSBG-50-100-PPVA-N3 Series, Double Acting

€ 328.92

€ 328.92 Each (Exc. Vat)

€ 407.86

€ 407.86 Each (inc. VAT)

Festo Pneumatic Cylinder - 1646713, 50mm Bore, 100mm Stroke, DSBG-50-100-PPVA-N3 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Festo

Manufacturer Series

DSBG-50-100-PPVA-N3

Model Number p

1646713

Model Number (p)

1646713

Action

Double

Stroke

100mm

Bore

50mm

Better World Product (Find out more)

Yes

Better World Claim

Repairable by the end user

Country of Origin

China