Festo L Gearbox, 12:1 Gear Ratio, 70 Nm Maximum Torque, 13000rpm Maximum Speed

RS Stock No.: 196-217Brand: FestoManufacturers Part No.: EMGA-60-A-G12-60P
brand-logo
View all in Gearboxes

Technical Document

Specifications

Brand

Festo

Gear Ratio

12:1

Gearbox Type

L

Maximum Output Torque

70 Nm

Shaft Diameter

60mm

Diameter

60 mm

Maximum Speed

13000rpm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,569.94

€ 1,569.94 Each (Exc. Vat)

€ 1,946.73

€ 1,946.73 Each (inc. VAT)

Festo L Gearbox, 12:1 Gear Ratio, 70 Nm Maximum Torque, 13000rpm Maximum Speed

€ 1,569.94

€ 1,569.94 Each (Exc. Vat)

€ 1,946.73

€ 1,946.73 Each (inc. VAT)

Festo L Gearbox, 12:1 Gear Ratio, 70 Nm Maximum Torque, 13000rpm Maximum Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Gear Ratio

12:1

Gearbox Type

L

Maximum Output Torque

70 Nm

Shaft Diameter

60mm

Diameter

60 mm

Maximum Speed

13000rpm

Country of Origin

Germany