Technical Document
Specifications
Brand
FestoGear Ratio
8:1
Gearbox Type
L
Maximum Output Torque
80 Nm
Shaft Diameter
80mm
Diameter
80 mm
Maximum Speed
7000rpm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,913.40
€ 1,913.40 Each (Exc. Vat)
€ 2,372.62
€ 2,372.62 Each (inc. VAT)
Festo L Gearbox, 8:1 Gear Ratio, 80 Nm Maximum Torque, 7000rpm Maximum Speed
1
€ 1,913.40
€ 1,913.40 Each (Exc. Vat)
€ 2,372.62
€ 2,372.62 Each (inc. VAT)
Festo L Gearbox, 8:1 Gear Ratio, 80 Nm Maximum Torque, 7000rpm Maximum Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoGear Ratio
8:1
Gearbox Type
L
Maximum Output Torque
80 Nm
Shaft Diameter
80mm
Diameter
80 mm
Maximum Speed
7000rpm
Country of Origin
Germany