Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque

RS Stock No.: 195-611Brand: FestoManufacturers Part No.: EMMB-AS-60-04-K-S30SB
brand-logo
View all in Servo Motors

Technical Document

Specifications

Brand

Festo

Maximum Output Torque

3.81 Nm

Supply Voltage

300 V

Output Speed

6000 rpm

Power Rating

400 W

Stall Torque

1.4Nm

Country of Origin

China

Stock information temporarily unavailable.

€ 998.57

€ 998.57 Each (Exc. Vat)

€ 1,238.23

€ 1,238.23 Each (inc. VAT)

Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque

€ 998.57

€ 998.57 Each (Exc. Vat)

€ 1,238.23

€ 1,238.23 Each (inc. VAT)

Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Output Torque

3.81 Nm

Supply Voltage

300 V

Output Speed

6000 rpm

Power Rating

400 W

Stall Torque

1.4Nm

Country of Origin

China