Technical Document
Specifications
Brand
FestoType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
8mm
Manufacturer Series
GRLA
Outlet Port Type
Threaded
Threaded Outlet Port
G 3/8
Minimum Outlet Pressure
0.2bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Threaded Outlet Thread Size
3/8 in
Model Number p
534342
Body Material
Aluminium Alloy
Standards Met
RoHS Compliant
Model Number (p)
534342
Country of Origin
Germany
Product details
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.
Features and Benefits
- This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes
- The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis
- Simple and fast mounting with QS fittings
- The valves are operated with a screwdriver (slot)
- Wide operating temperatures
- Threaded and tube connection type options can be found within the GRLA series
- Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements
- Manual actuation type
How do flow control valves work?
Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.
Flow Regulators & Restrictors - Festo
€ 46.72
€ 46.72 Each (Exc. Vat)
€ 57.93
€ 57.93 Each (inc. VAT)
1
€ 46.72
€ 46.72 Each (Exc. Vat)
€ 57.93
€ 57.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 46.72 |
5 - 9 | € 45.55 |
10+ | € 44.32 |
Technical Document
Specifications
Brand
FestoType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
8mm
Manufacturer Series
GRLA
Outlet Port Type
Threaded
Threaded Outlet Port
G 3/8
Minimum Outlet Pressure
0.2bar
Maximum Outlet Pressure
10bar
Threaded Outlet Thread Standard
G
Threaded Outlet Thread Gender
Male
Threaded Outlet Thread Size
3/8 in
Model Number p
534342
Body Material
Aluminium Alloy
Standards Met
RoHS Compliant
Model Number (p)
534342
Country of Origin
Germany
Product details
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.
Features and Benefits
- This range by FESTO includes valves with one-way flow control function for exhaust air. The one-way flow control valve regulates the piston speed of pneumatic drivers during advance and return strokes
- The QS push-in fittings and captive seals paired with the robust, metal design enables a reliable and efficient installation that can be rotated or swivelled through a 360° axis
- Simple and fast mounting with QS fittings
- The valves are operated with a screwdriver (slot)
- Wide operating temperatures
- Threaded and tube connection type options can be found within the GRLA series
- Depending on the choice of valve from the series a precise setting can be obtained, which range from slow, medium or fast piston movements
- Manual actuation type
How do flow control valves work?
Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.