E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo GRLZ Series Tube Flow Regulator, 4mm Tube Inlet Port x G 1/8 Outlet Port, 193157

RS Stock No.: 121-4359Brand: FestoManufacturers Part No.: GRLZ-1/8-QS-4-D
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

4mm

Manufacturer Series

GRLZ

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/8

Minimum Outlet Pressure

0.2bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Model Number p

193157

Threaded Outlet Thread Size

1/8 in

Body Material

Aluminium Alloy

Standards Met

ISO8573-1:2010

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.85

€ 27.85 Each (Exc. Vat)

€ 34.53

€ 34.53 Each (inc. VAT)

Festo GRLZ Series Tube Flow Regulator, 4mm Tube Inlet Port x G 1/8 Outlet Port, 193157

€ 27.85

€ 27.85 Each (Exc. Vat)

€ 34.53

€ 34.53 Each (inc. VAT)

Festo GRLZ Series Tube Flow Regulator, 4mm Tube Inlet Port x G 1/8 Outlet Port, 193157
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 27.85
5 - 9€ 27.15
10+€ 26.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Festo

Type

Flow Controller

Inlet Port Type

Tube

Tube Inlet Port

4mm

Manufacturer Series

GRLZ

Outlet Port Type

Threaded

Threaded Outlet Port

G 1/8

Minimum Outlet Pressure

0.2bar

Maximum Outlet Pressure

10bar

Threaded Outlet Thread Standard

G

Threaded Outlet Thread Gender

Male

Model Number p

193157

Threaded Outlet Thread Size

1/8 in

Body Material

Aluminium Alloy

Standards Met

ISO8573-1:2010

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more