Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 1/2, 1/2, 165080

RS Stock No.: 203-5906Brand: FestoManufacturers Part No.: HEL-1/2-D-MIDI
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2

Function

2/2 Closed, Monostable

Thread Size

1/2

Thread Standard

G

Manufacturer Series

HEL

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

165080

Country of Origin

Hungary

You may be interested in

€ 222.55

€ 222.55 Each (Exc. Vat)

€ 275.96

€ 275.96 Each (inc. VAT)

Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 1/2, 1/2, 165080

€ 222.55

€ 222.55 Each (Exc. Vat)

€ 275.96

€ 275.96 Each (inc. VAT)

Festo 2/2 Closed, Monostable Pneumatic Manual Control Valve HEL Series, G 1/2, 1/2, 165080

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2

Function

2/2 Closed, Monostable

Thread Size

1/2

Thread Standard

G

Manufacturer Series

HEL

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

165080

Country of Origin

Hungary

You may be interested in