Festo Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series, 7959

RS Stock No.: 136-7031Brand: FestoManufacturers Part No.: MFH-3-1/4-S
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MFH

Mounting Style

DIN Rail Manifold, Through Hole

Number of Ports

3

Body Material

Die Cast Aluminium

Maximum Flow Rate

800 l/min

Minimum Operating Pressure

-0.95bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/4in

Thread Standard

G

Model Number (p)

7959

Country of Origin

India

Product details

FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve

Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.

Features & Benefits

• These solenoid valves are sturdy and reliable
• All dependant on the choice of connection, normally-open or normally-closed function
• Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
• Very durable poppet valve concept for all 3/2 and 5/2-way valves
• RoHS compliant (Restriction of Hazardous Substances)
• F Solenoid coil with electrical actuation
• Variation of high flow rates of up to 7500 l/min
• Pipe (hose) thread available in sizes G1/8 and G1/4
• Proven assembly on PAL or PRS manifold strips with hollow bolts
• Optimised response times with patented U-ring and servo control
• With internal or external pilot air

Applications

• PAL Manifold Strips
• PRS Manifold Blocks

Stock information temporarily unavailable.

€ 264.92

€ 264.92 Each (Exc. Vat)

€ 328.50

€ 328.50 Each (inc. VAT)

Festo Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series, 7959

€ 264.92

€ 264.92 Each (Exc. Vat)

€ 328.50

€ 328.50 Each (inc. VAT)

Festo Pneumatic Solenoid Valve - Electrical G 1/4 MFH Series, 7959
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MFH

Mounting Style

DIN Rail Manifold, Through Hole

Number of Ports

3

Body Material

Die Cast Aluminium

Maximum Flow Rate

800 l/min

Minimum Operating Pressure

-0.95bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Thread Size

1/4in

Thread Standard

G

Model Number (p)

7959

Country of Origin

India

Product details

FESTO Tiger Classic Solenoid Valves - Pneumatic Control Valve

Introducing our Tiger Classic Valves. These pneumatic valves are suitable for mounting onto a PAL manifold strip and PRS manifold block with hollow bolts. The manifold strip and manifold block feature 2-6 pneumatic valve positions. Vacant positions have the option to be sealed on PAL manifold strips through the use of blanking caps or blanking plates.

Features & Benefits

• These solenoid valves are sturdy and reliable
• All dependant on the choice of connection, normally-open or normally-closed function
• Separate pressure levels can be provided to individual control valves. This is through the use of hollow bolts with threaded connections
• Very durable poppet valve concept for all 3/2 and 5/2-way valves
• RoHS compliant (Restriction of Hazardous Substances)
• F Solenoid coil with electrical actuation
• Variation of high flow rates of up to 7500 l/min
• Pipe (hose) thread available in sizes G1/8 and G1/4
• Proven assembly on PAL or PRS manifold strips with hollow bolts
• Optimised response times with patented U-ring and servo control
• With internal or external pilot air

Applications

• PAL Manifold Strips
• PRS Manifold Blocks