Technical Document
Specifications
Brand
FestoThreaded Inlet Port
G 1/4
Minimum Outlet Pressure
0.5bar
Maximum Outlet Pressure
12bar
Manufacturer Series
VRPA
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
1/4 in
Country of Origin
Hungary
€ 58.00
€ 58.00 Each (Exc. Vat)
€ 71.92
€ 71.92 Each (inc. VAT)
Festo VRPA Threaded Regulator, G 1/4, G, 1/4 in
1
€ 58.00
€ 58.00 Each (Exc. Vat)
€ 71.92
€ 71.92 Each (inc. VAT)
Festo VRPA Threaded Regulator, G 1/4, G, 1/4 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoThreaded Inlet Port
G 1/4
Minimum Outlet Pressure
0.5bar
Maximum Outlet Pressure
12bar
Manufacturer Series
VRPA
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
1/4 in
Country of Origin
Hungary
