Technical Document
Specifications
Brand
FestoThreaded Inlet Port
G 1/8
Minimum Outlet Pressure
0.3bar
Maximum Outlet Pressure
4bar
Manufacturer Series
VRPA
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
1/8 in
Country of Origin
Hungary
€ 100.13
€ 100.13 Each (Exc. Vat)
€ 124.16
€ 124.16 Each (inc. VAT)
Festo VRPA Threaded Regulator, G 1/8, G, 1/8 in
1
€ 100.13
€ 100.13 Each (Exc. Vat)
€ 124.16
€ 124.16 Each (inc. VAT)
Festo VRPA Threaded Regulator, G 1/8, G, 1/8 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FestoThreaded Inlet Port
G 1/8
Minimum Outlet Pressure
0.3bar
Maximum Outlet Pressure
4bar
Manufacturer Series
VRPA
Inlet Port Type
Threaded
Threaded Outlet Port Thread Standard
G
Threaded Inlet Port Size
1/8 in
Country of Origin
Hungary
