Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo Pneumatic Regulator - 0.5bar to 7bar, 20bar max. input, 564138

RS Stock No.: 202-2061Brand: FestoManufacturers Part No.: MS9-LR-G-D7-AG-BAR-AS
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

20bar

Manufacturer Series

MS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

564138

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 397.63

€ 397.63 Each (Exc. Vat)

€ 493.06

€ 493.06 Each (inc. VAT)

Festo Pneumatic Regulator - 0.5bar to 7bar, 20bar max. input, 564138

€ 397.63

€ 397.63 Each (Exc. Vat)

€ 493.06

€ 493.06 Each (inc. VAT)

Festo Pneumatic Regulator - 0.5bar to 7bar, 20bar max. input, 564138
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

20bar

Manufacturer Series

MS

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

564138

Country of Origin

Hungary