E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo 5/2 Solenoid Pilot Valve - Electrical G 1/4 MVH Series 24V dc, 19701

RS Stock No.: 175-4622Brand: FestoManufacturers Part No.: MVH-5-1/4-B
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MVH

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Solenoid Power Consumption

2.5W

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Configuration

5/2

Number of Positions

2

Thread Standard

G

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 402.64

€ 402.64 Each (Exc. Vat)

€ 499.27

€ 499.27 Each (inc. VAT)

Festo 5/2 Solenoid Pilot Valve - Electrical G 1/4 MVH Series 24V dc, 19701

€ 402.64

€ 402.64 Each (Exc. Vat)

€ 499.27

€ 499.27 Each (inc. VAT)

Festo 5/2 Solenoid Pilot Valve - Electrical G 1/4 MVH Series 24V dc, 19701
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

MVH

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1300L/min

Solenoid Power Consumption

2.5W

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Configuration

5/2

Number of Positions

2

Thread Standard

G

Country of Origin

China

You may be interested in