Festo NPQR Series Elbow Threaded-toTube Adaptor, G 1/8 Male to 4 mm, Threaded-to-Tube Connection Style, 8085680

RS Stock No.: 273-7088Brand: FestoManufacturers Part No.: NPQR-L-G18-Q4
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

4 mm

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

NPQR

Model Number p

8085680

Country of Origin

Italy

€ 52.05

€ 52.05 Each (Exc. Vat)

€ 64.54

€ 64.54 Each (inc. VAT)

Festo NPQR Series Elbow Threaded-toTube Adaptor, G 1/8 Male to 4 mm, Threaded-to-Tube Connection Style, 8085680

€ 52.05

€ 52.05 Each (Exc. Vat)

€ 64.54

€ 64.54 Each (inc. VAT)

Festo NPQR Series Elbow Threaded-toTube Adaptor, G 1/8 Male to 4 mm, Threaded-to-Tube Connection Style, 8085680

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

4 mm

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

NPQR

Model Number p

8085680

Country of Origin

Italy