Festo Compressed Air Pipe Black Polyurethane 12mm x 50m PUN-H Series, 197394

Technical Document
Specifications
Brand
FestoHose Outside Diameter
12mm
Hose Inside Diameter
8mm
Colour
Black
Material
Polyurethane
Length
50m
Maximum Operating Pressure
10 bar
Application
Food Industry
Manufacturer Series
PUN-H
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Special Features
Hydrolysis Resistant
Number of Tubes
1
Model Number p
197394
Model Number (p)
197394
Distrelec Product Id
30410228
Country of Origin
Czech Republic
Product details
Festo PUN-H Series Polyurethane Tubing
FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.
Features and Benefits
Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
€ 285.04
€ 285.04 1 Bag of 50 (Exc. Vat)
€ 353.45
€ 353.45 1 Bag of 50 (inc. VAT)
1
€ 285.04
€ 285.04 1 Bag of 50 (Exc. Vat)
€ 353.45
€ 353.45 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoHose Outside Diameter
12mm
Hose Inside Diameter
8mm
Colour
Black
Material
Polyurethane
Length
50m
Maximum Operating Pressure
10 bar
Application
Food Industry
Manufacturer Series
PUN-H
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+60°C
Special Features
Hydrolysis Resistant
Number of Tubes
1
Model Number p
197394
Model Number (p)
197394
Distrelec Product Id
30410228
Country of Origin
Czech Republic
Product details
Festo PUN-H Series Polyurethane Tubing
FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.
Features and Benefits
Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.