Festo Black Round Plastic Tube x 4mm OD x 2.6mm ID

RS Stock No.: 273-7160Brand: FestoManufacturers Part No.: PUN-H-F-4X0,75-SW
brand-logo
View all in Plastic Tubes

Technical Document

Specifications

Brand

Festo

Colour

Black

Material

TPE

Tube Form

Round

Inner Diameter

2.6mm

Outer Diameter

4mm

Country of Origin

Czech Republic

€ 73.45

€ 73.45 1 Bag of 50 Metres (Exc. Vat)

€ 91.08

€ 91.08 1 Bag of 50 Metres (inc. VAT)

Festo Black Round Plastic Tube x 4mm OD x 2.6mm ID

€ 73.45

€ 73.45 1 Bag of 50 Metres (Exc. Vat)

€ 91.08

€ 91.08 1 Bag of 50 Metres (inc. VAT)

Festo Black Round Plastic Tube x 4mm OD x 2.6mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Colour

Black

Material

TPE

Tube Form

Round

Inner Diameter

2.6mm

Outer Diameter

4mm

Country of Origin

Czech Republic