E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153307

RS Stock No.: 121-6095Brand: FestoManufacturers Part No.: QSM-1/8-6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QS

Model Number p

153307

Model Number (p)

153307

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Country of Origin

Japan

Product details

QSM Mini Push-in Fitting

The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features and Benefits

  • Mini size push-in fitting, ideal for confined spaces

  • Maximum flexibility for each pneumatic fitting

  • Effortless, quick and simple push-in installation

  • Threaded to tube (hose) connection style for use in pneumatic applications

  • Wide operating temperature range of -10 to +80°C

  • Air pressure ranges of up to 14 bar

  • Available with a variety of different thread and diameter connector sizes

  • Robust, solid nickel-plated brass with high resistance to corrosion

Stock information temporarily unavailable.

€ 36.31

€ 36.31 1 Bag of 10 (Exc. Vat)

€ 45.02

€ 45.02 1 Bag of 10 (inc. VAT)

Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153307

€ 36.31

€ 36.31 1 Bag of 10 (Exc. Vat)

€ 45.02

€ 45.02 1 Bag of 10 (inc. VAT)

Festo QS Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 153307
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 36.31
5 - 9€ 35.40
10+€ 34.43

Technical Document

Specifications

Brand

Festo

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QS

Model Number p

153307

Model Number (p)

153307

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Chemical Resistant

No

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Country of Origin

Japan

Product details

QSM Mini Push-in Fitting

The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features and Benefits

  • Mini size push-in fitting, ideal for confined spaces

  • Maximum flexibility for each pneumatic fitting

  • Effortless, quick and simple push-in installation

  • Threaded to tube (hose) connection style for use in pneumatic applications

  • Wide operating temperature range of -10 to +80°C

  • Air pressure ranges of up to 14 bar

  • Available with a variety of different thread and diameter connector sizes

  • Robust, solid nickel-plated brass with high resistance to corrosion