Festo QSM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153325

RS Stock No.: 121-6101Brand: FestoManufacturers Part No.: QSM-6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSM

Inlet Port

Push In 6 mm

Model Number p

153325

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Body Material

PBT

Minimum Operating Temperature

ISO8573-1:2010°C

Maximum Operating Temperature

ISO8573-1:2010°C

Mounting Hole Diameter

ISO8573-1:2010

Angle

Straight

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Standards Met

RoHS Compliant

Country of Origin

Japan

Product details

FESTO QSM Mini Straight Push-in Fittings

The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Mini size push-in fitting, ideal for confined spaces
• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 60.66

€ 60.66 1 Bag of 10 (Exc. Vat)

€ 75.22

€ 75.22 1 Bag of 10 (inc. VAT)

Festo QSM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153325

€ 60.66

€ 60.66 1 Bag of 10 (Exc. Vat)

€ 75.22

€ 75.22 1 Bag of 10 (inc. VAT)

Festo QSM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153325

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 60.66
5 - 9€ 59.15
10+€ 57.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSM

Inlet Port

Push In 6 mm

Model Number p

153325

Number of Inlet Ports

1

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Body Material

PBT

Minimum Operating Temperature

ISO8573-1:2010°C

Maximum Operating Temperature

ISO8573-1:2010°C

Mounting Hole Diameter

ISO8573-1:2010

Angle

Straight

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Standards Met

RoHS Compliant

Country of Origin

Japan

Product details

FESTO QSM Mini Straight Push-in Fittings

The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Mini size push-in fitting, ideal for confined spaces
• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more