Technical Document
Specifications
Brand
FestoConnector B
Push In 16 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QST
Model Number p
130616
Model Number (p)
130616
Thread Material
Brass
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Maximum Operating Temperature
+80°C
Connector A
Push In 16 mm
Country of Origin
Japan
Product details
FESTO QST Push-in T Connector
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Approvals
€ 34.80
€ 34.80 Each (Exc. Vat)
€ 43.15
€ 43.15 Each (inc. VAT)
1
€ 34.80
€ 34.80 Each (Exc. Vat)
€ 43.15
€ 43.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 34.80 |
5 - 9 | € 33.93 |
10+ | € 32.99 |
Technical Document
Specifications
Brand
FestoConnector B
Push In 16 mm
Pneumatic Fitting Type
Tee Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
QST
Model Number p
130616
Model Number (p)
130616
Thread Material
Brass
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Body Material
PBT
Minimum Operating Temperature
-10°C
Finish
Nickel Plated
Maximum Operating Temperature
+80°C
Connector A
Push In 16 mm
Country of Origin
Japan
Product details
FESTO QST Push-in T Connector
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Approvals